The LME-2048D-800 is a rotary optical encoder from CUI Devices, designed for incremental motion sensing. It features a hollow shaft style and digital square wave output. The encoder operates within a temperature range of -25°C to 85°C and is powered by a 5VDC supply voltage. The terminal type is cable, and the body orientation is right angle.
CUI Devices LME-2048D-800 technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices LME-2048D-800 to view detailed technical specifications.
No datasheet is available for this part.