The LME-2048D-T1400K is a modular optical incremental encoder from CUI Devices. It features a rotary motion with a hollow shaft style and provides a digital square wave encoder signal. The encoder is indexed and has a programmability of no. It operates at a typical supply voltage of 5VDC and has a right angle body orientation. The device is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
CUI Devices LME-2048D-T1400K technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices LME-2048D-T1400K to view detailed technical specifications.
No datasheet is available for this part.