The LME-2048D-T600 is a modular optical encoder designed for rotary motion applications. It features a hollow shaft style and provides incremental encoder readings through a digital square wave signal. The device operates on a typical supply voltage of 5VDC and has a programmability of no. The index output is indexed, and the terminal type is cable. The encoder is available in a right-angle body orientation and is suitable for use in temperatures ranging from -25 to 85°C.
CUI Devices LME-2048D-T600 technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices LME-2048D-T600 to view detailed technical specifications.
No datasheet is available for this part.