The LME-2048V-T1000 is a modular optical incremental encoder from CUI Devices. It features a rotary motion with a hollow shaft style and provides a digital square wave encoder signal. The encoder is designed to operate within a temperature range of -25 to 85°C and requires a 5VDC supply voltage. The terminal type is cable and the body orientation is right angle. The index output is indexed and the encoder reading is incremental.
CUI Devices LME-2048V-T1000 technical specifications.
| Type | Modular Optical Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices LME-2048V-T1000 to view detailed technical specifications.
No datasheet is available for this part.