The MES20-100P-C4 is an incremental rotary encoder with a flat shaft style and digital square wave output. It operates within a supply voltage range of 21.6VDC to 26.4VDC and has a maximum operating speed of 6000 revolutions per minute. The encoder is designed for use in servo mount applications and has a right-angle body orientation. It can withstand operating temperatures between -10 and 70 degrees Celsius.
CUI Devices MES20-100P-C4 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 21.6VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 26.4VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices MES20-100P-C4 to view detailed technical specifications.
No datasheet is available for this part.