The MES20-500P-C4 is an absolute & incremental optical encoder from CUI Devices. It features a rotary motion with a flat shaft style and provides incremental encoder readings via a digital square wave signal. The encoder operates within a supply voltage range of 21.6 to 26.4VDC, with a typical operating voltage of 24VDC. It can withstand a maximum operating torque of 0.002 and reaches a maximum operating speed of 6000r/min. The encoder is designed for servo mount applications and has a right-angle body orientation. It is not programmable and is suitable for use within an operating temperature range of -10 to 70°C.
CUI Devices MES20-500P-C4 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 21.6VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 26.4VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices MES20-500P-C4 to view detailed technical specifications.
No datasheet is available for this part.