The MES20-512P-E3 is an absolute & incremental optical encoder from CUI Devices. It features a rotary motion with a flat shaft style and provides incremental encoder readings through a digital square wave signal. The device operates within a supply voltage range of 5VDC to 12VDC and can handle a maximum operating torque of 0.002. The encoder is programmable and has an index output that is indexed. It is mounted using a servo mount and has a right-angle body orientation. The MES20-512P-E3 operates within a temperature range of -10 to 70 degrees Celsius.
CUI Devices MES20-512P-E3 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 12VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices MES20-512P-E3 to view detailed technical specifications.
No datasheet is available for this part.