The MP-2501A is a 2.5MM mono plug connector with a crimp termination method and straight body orientation. It has two contacts and is rated for a maximum current of 1A and a maximum voltage of 12VDC. The connector is designed for cable mount applications and has an operating temperature range of -25°C to 70°C.
CUI Devices MP-2501A technical specifications.
| Type | 2.5MM Mono Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices MP-2501A to view detailed technical specifications.
No datasheet is available for this part.