Conn DC Power Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Sign in to ask questions about the CUI Devices PD-30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI Devices PD-30S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PD-30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.