
DC Power Jack Connector, 2.0 x 6.5 mm, featuring a horizontal, through-hole mounting style. Rated for 2.5 A, this connector utilizes solder termination with a tin (Sn) contact finish for reliable electrical connections.
CUI Devices PJ-002A technical specifications.
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PJ-002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.