Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port
CUI Devices PJ-030DH-SMT technical specifications.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.