This right angle surface mount power connector features 2 contacts and a termination method of solder. It has a maximum voltage rating of 24VDC and a maximum current rating of 5A. The operating temperature range is from -25 to 85°C.
CUI Devices PJ-036BH-SMT technical specifications.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.