
DC power jack connector featuring a 2.0 x 6.5 mm barrel size and an 8.0 A current rating. This horizontal, through-hole component offers a shielded design with kinked pins for secure mounting. Termination is via solder, with silver contact finish for reliable conductivity.
CUI Devices PJ-063AH technical specifications.
| Termination Type | SOLDER |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PJ-063AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.