
DC power jack connector featuring a 2.5 x 6.5 mm barrel size and a 2.5 A current rating. This horizontal, through-hole component utilizes tapered pins for reliable connection. Designed for solder termination, it operates within a temperature range of -25°C to 85°C.
CUI Devices PJ-102B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PJ-102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.