
DC power jack connector featuring a 2.0 x 6.5 mm barrel size and a 2.5 A current rating. This horizontal, through-hole mount connector utilizes kinked pins for secure PCB attachment. Termination is via solder, with tin plating on the contacts for reliable conductivity.
CUI Devices PJ-202A technical specifications.
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices PJ-202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.