Conn DC Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
CUI Devices PP3-0620 technical specifications.
| Type | DC Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 20VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.