This right angle female phone connector features a polybutylene terephthalate insulator and a tin (Sn) contact finish termination. It has a commercial reliability rating and a dielectric withstanding voltage of 700VAC. The connector is designed for use in audio and video applications and is suitable for use in environments with a green insulator color.
CUI Devices RCJ-016 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | GREEN |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.