Metal Vertical RCA Jack, Yellow Insulator
CUI Devices RCJ-024 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.