Metal Panel Mount RCA Jack, Red Insulator
CUI Devices RCJ-032 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | RED |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices RCJ-032 to view detailed technical specifications.
No datasheet is available for this part.