The RCJ-036 is a 2-contact RCA jack with a straight body orientation and panel mount design. It operates over a temperature range of -20 to 85°C. This component is suitable for use in applications requiring a 2-terminal, 1-port connector.
CUI Devices RCJ-036 technical specifications.
| Type | RCA Jack |
| Gender | F |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices RCJ-036 to view detailed technical specifications.
No datasheet is available for this part.