This RCA jack has a straight body orientation and is designed for through hole mounting. It features two contacts and one port. The operating temperature range is from -20°C to 85°C.
CUI Devices RCJ-055 technical specifications.
| Type | RCA Jack |
| Gender | F |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices RCJ-055 to view detailed technical specifications.
No datasheet is available for this part.