The RCJ-32234 is a 6-contact right-angle RCA connector with a terminal pitch of 15mm. It features a solder termination method and a through-hole mounting style. The connector operates within a temperature range of -20 to 85°C. It is designed for use in audio and video applications.
CUI Devices RCJ-32234 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 15mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices RCJ-32234 to view detailed technical specifications.
No datasheet is available for this part.