
Conn RCA F 6 POS 15mm Solder RA Thru-Hole 6 Terminal 3 Port
CUI Devices RCJ-32265 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Ports | 3 |
| Termination Type | SOLDER |
| Insulator Material | PA66 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 707VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices RCJ-32265 to view detailed technical specifications.
No datasheet is available for this part.