Conn RCA F 6 POS 15mm Solder RA Thru-Hole 6 Terminal 3 Port
CUI Devices RCJ-32324 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 15mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices RCJ-32324 to view detailed technical specifications.
No datasheet is available for this part.