The RCP-026 is a 2-contact RCA connector with a straight body orientation, designed for cable mount applications. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. This connector is suitable for use in audio and video applications.
CUI Devices RCP-026 technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices RCP-026 to view detailed technical specifications.
No datasheet is available for this part.