CUI Devices RE23NS25C16RB technical specifications.
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 2.97VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.63VDC |
| Maximum Operating Torque | 0.01N.m |
| Programmability | No |
| Mechanical Life | 2500000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Solder Hole |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices RE23NS25C16RB to view detailed technical specifications.
No datasheet is available for this part.