Commercial-grade, single-port, right-angle audio jack with a 3.5 mm diameter. Features a female contact gender and silver-plated termination for signal integrity. Designed for surface mount applications with a black insulator and a dielectric withstanding voltage of 500VAC. Operates reliably within a temperature range of -25°C to 85°C, handling a rated signal current of 1A.
CUI Devices SJ-43514-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ-43514-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.