The SJ-43617-SMT is a 7-contact right angle surface mount audio jack from CUI Devices. It features a termination method of solder and a body orientation of right angle. The jack has a maximum current rating of 1A and a maximum voltage rating of 12VDC. It operates within a temperature range of -25 to 85°C.
CUI Devices SJ-43617-SMT technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.