1-port, 5-pin stereo jack for PCB mounting. Features a 3.5mm right-angle configuration with isolated ground and solder termination. Contact finish is tin (Sn).
Sign in to ask questions about the CUI Devices SJ1-3535NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI Devices SJ1-3535NG technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SJ1-3535NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.