The SJ2-254A-SMT-TR is a 3.5MM audio jack with a right-angle body orientation and surface-mount termination. It features four contacts and a maximum current rating of 1A at 12VDC. This component is suitable for operating temperatures between -25°C and 85°C.
CUI Devices SJ2-254A-SMT-TR technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.