Stereo audio plug connector featuring a 3.5 mm jack and a soft cover. Designed for commercial reliability, this straight-mount connector offers a male contact gender and a single port. It operates within a temperature range of -25°C to 70°C, with a dielectric withstanding voltage of 500VAC and a rated signal current of 1A. The insulator is constructed from black ABS.
CUI Devices SP-35401 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Insulator Material | ABS |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SP-35401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.