The SR-3501 is a female audio RCA connector with a rated current of 1A and a dielectric withstanding voltage of 700VAC. It is designed for commercial reliability and has a straight mounting style. The connector is suitable for use in applications with operating temperatures ranging from -20 to 70 degrees Celsius.
CUI Devices SR-3501 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices SR-3501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.