The TB002V-500-11BE terminal block from CUI Devices is a right-angle type with 11 contacts and a 5mm pitch. It features a termination method of solder and a mounting type of through hole. The component operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum current rating of 15 amps per contact and a maximum voltage rating of 300 volts.
CUI Devices TB002V-500-11BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB002V-500-11BE to view detailed technical specifications.
No datasheet is available for this part.