The TB005-762-11BE terminal block from CUI Devices features 11 contacts with a 7.62mm pitch, suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 300V. Each contact can handle up to 30A of current. The terminal block is designed for solder termination and has a straight body orientation.
CUI Devices TB005-762-11BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB005-762-11BE to view detailed technical specifications.
No datasheet is available for this part.