The CUI Devices TB009-508-11BE is a terminal block with 11 contacts, a 5.08mm pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 20A per contact and a maximum voltage rating of 300V. It is suitable for use in a variety of applications requiring a reliable and efficient connection solution.
CUI Devices TB009-508-11BE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TB009-508-11BE to view detailed technical specifications.
No datasheet is available for this part.