The TBL001-381-01BE-2BK is a terminal block with one contact and a 3.81mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C. The terminal block is rated for a maximum current of 5A per contact and a maximum voltage rating of 300V. It is designed for solder termination and has a right-angle body orientation.
CUI Devices TBL001-381-01BE-2BK technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL001-381-01BE-2BK to view detailed technical specifications.
No datasheet is available for this part.