The TBL001-381-07GR-2BE is a 7-contact terminal block with a 3.81mm pitch, designed for through-hole mounting. It features a right-angle body orientation and can withstand a maximum operating temperature of 105°C. The terminal block has a maximum current rating of 5A per contact and a maximum voltage rating of 300V. It is suitable for applications requiring a reliable and efficient connection.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |