The TBL001-381-09GY-2BE is a 9-contact terminal block from CUI Devices with a right angle body orientation and 3.81mm terminal pitch. It features a through-hole mounting style and can operate between -40°C and 105°C. The terminal block has a maximum current rating of 5A per contact and a maximum voltage rating of 300V. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |