The TBL001-381-10BK-2BE is a 10-contact terminal block from CUI Devices, designed for through hole mounting. It features a right-angle body orientation and a terminal pitch of 3.81mm. The terminal block operates over a temperature range of -40°C to 105°C and is rated for 300V and 5A per contact. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |