Conn Terminal Block 1 POS 5mm Solder RA Thru-Hole 5A/Contact
CUI Devices TBL001-500-01BE-2GY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL001-500-01BE-2GY to view detailed technical specifications.
No datasheet is available for this part.