The TBL001-500-08BE-2BE is a terminal block with 8 contacts, a 5mm pitch, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105°C. The terminal block has a maximum current rating of 5 amps per contact and a maximum voltage rating of 300 volts. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |