The TBL001-500-08GY-2BE is an 8-contact terminal block from CUI Devices. It features a right-angle body orientation and solder termination method. This terminal block is designed for through-hole mounting and can operate within a temperature range of -40 to 105°C. It has a maximum current rating of 5 amps per contact and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |