The TBL001-500-12BE-2BE is a 12-contact terminal block with a 5mm pitch, designed for through-hole mounting. It features a right-angle body orientation and a maximum operating temperature range of -40°C to 105°C. This terminal block is rated for 300V and 5A per contact, making it suitable for a variety of applications. It is manufactured by CUI Devices and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |