The TBL001-500-12YL-2BE is a terminal block with 12 contacts and a 5mm pitch, designed for through hole mounting. It has a right-angle body orientation and operates between -40°C and 105°C. This terminal block is rated for 300V and 5A per contact, and is terminated by soldering.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |