The TBL001-500-21GY-2BE is a 21-contact terminal block from CUI Devices. It features a right angle body orientation and a termination method of solder. The terminal block has a terminal pitch of 5 and a maximum operating temperature of 105°C. It can withstand a maximum voltage rating of 300V and a maximum current rating of 5A per contact. The TBL001-500-21GY-2BE is designed for through hole mounting and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |