The TBL001-500-22GY-2BE is a terminal block from CUI Devices with 22 contacts and a 5mm pitch. It is designed for through-hole mounting and features a right-angle body orientation. The terminal block operates over a temperature range of -40°C to 105°C and has a maximum voltage rating of 300V and a maximum current rating of 5A per contact. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |