The TBL002A-350-01BE-2GR terminal block features a 3.5mm pitch and a single contact. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The block can handle a maximum current rating of 2A per contact and a maximum voltage rating of 300V.
CUI Devices TBL002A-350-01BE-2GR technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL002A-350-01BE-2GR to view detailed technical specifications.
No datasheet is available for this part.