The TBL002A-350-01BE-2GY terminal block from CUI Devices features a single contact with a 3.5mm pitch and is designed for through hole mounting. It operates over a temperature range of -40 to 105°C and has a maximum current rating of 2A per contact. The terminal block is rated for 300V and is terminated using solder.
CUI Devices TBL002A-350-01BE-2GY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL002A-350-01BE-2GY to view detailed technical specifications.
No datasheet is available for this part.