The TBL002A-350-01BE-2YL is a terminal block with a single contact and 3.5mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The terminal block can handle a maximum current rating of 2A per contact and a maximum voltage rating of 300V. It is manufactured by CUI Devices and is part of the terminal blocks category.
CUI Devices TBL002A-350-01BE-2YL technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL002A-350-01BE-2YL to view detailed technical specifications.
No datasheet is available for this part.