The TBL003-254-06GY-2GR is a 6-contact terminal block with a right angle body orientation and 2.54mm pitch. It features a solder termination method and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A per contact and a maximum voltage rating of 150V.
CUI Devices TBL003-254-06GY-2GR technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL003-254-06GY-2GR to view detailed technical specifications.
No datasheet is available for this part.